RS PRO, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4 to 2.0, Black
- RS Stock No.:
- 195-4900
- Distrelec Article No.:
- 304-14-162
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $35.00
View bulk pricing optionsSubtotal (1 unit)*
$39.62
(exc. GST)
$43.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.62 | - |
| 5 + | $32.62 | $35.00 |
*price indicative
- RS Stock No.:
- 195-4900
- Distrelec Article No.:
- 304-14-162
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 to 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, RoHS, REACH | |
| Jacket Material | PVC | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 to 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, RoHS, REACH | ||
Jacket Material PVC | ||
Maximum Resolution 8K | ||
- COO (Country of Origin):
- CN
RS PRO 8K HDMI Male to Male Cable – 5m, 18 Gbps
Stay connected with this sleek 8K HDMI cable from RS PRO. Designed to transmit audio and video signals from home entertainment devices to projectors, televisions, or monitors, this male-to-male HDMI 1.4 & 2.0 cable features a black PVC jacket with a mesh overlay and an orange aluminium hood. The cable also includes strain relief to prevent the jacket from splitting around the boot.
Why Would You Choose an 8K HDMI Cable?
8K resolution offers four times the number of pixels compared to 4K, resulting in exceptionally sharp and detailed images. An 8K HDMI cable is specifically designed to handle the increased bandwidth needed for transmitting 8K content.
Features and Benefits
Specification
Applications
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
