RS PRO, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black

Subtotal (1 unit)*

$48.57

(exc. GST)

$53.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.57

*price indicative

RS Stock No.:
195-4901
Distrelec Article No.:
304-18-390
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

5m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

8K

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

REACH, CE, RoHS

Jacket Material

PVC

Maximum Resolution

8K

COO (Country of Origin):
CN
5m 8K HDMI M-M 26awg Blk Aluminium Hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy