StarTech.com HDMI 2 series, 15 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 630-236
- Mfr. Part No.:
- HDMI2-CABLE-4K60-15M
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$253.67
(exc. GST)
$279.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.67 |
*price indicative
- RS Stock No.:
- 630-236
- Mfr. Part No.:
- HDMI2-CABLE-4K60-15M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 15m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Jacket Material | TPE | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 15m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Jacket Material TPE | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 15m Length, Black - HDMI2-CABLE-4K60-15M
This HDMI cable provides a long-reach wired connection for transferring high-definition video and audio between HDMI-equipped devices in industrial and professional settings. It supports contemporary HDMI protocol capabilities and is supplied with a flexible black outer sheath to suit installations where extended cable runs are required.
Features and Benefits:
• Supports 4K60 frame rates for high-resolution motion handling
• Conforms to HDMI 2.0 protocol for enhanced signal bandwidth
• RoHS-compliant construction reduces hazardous substances
• Thermoplastic elastomer jacket improves flexibility and durability
• Standard HDMI connectors at both ends for direct device linking
• Long 15 m length enables extended placement without repeaters
• Conforms to HDMI 2.0 protocol for enhanced signal bandwidth
• RoHS-compliant construction reduces hazardous substances
• Thermoplastic elastomer jacket improves flexibility and durability
• Standard HDMI connectors at both ends for direct device linking
• Long 15 m length enables extended placement without repeaters
Applications
• Suitable for connecting control-room displays to video sources
• Ideal for AV racks in automation test labs
• Used with production-line inspection monitors and players
• Can be used for large-format presentations in training suites
• Ideal for AV racks in automation test labs
• Used with production-line inspection monitors and players
• Can be used for large-format presentations in training suites
What material characteristics affect cable handling and routing?
The outer sheath is thermoplastic elastomer which offers a balance of flexibility and resistance to abrasion, easing dressing through conduits and around equipment.
Which connector arrangement does it use for equipment interfacing?
Both ends employ standard HDMI terminations allowing direct HDMI-to-HDMI coupling with compatible displays, capture devices and signal sources.
How does the cable support high-bandwidth video delivery?
The construction adheres to the HDMI 2.0 signalling specification, enabling the data throughput necessary for 4K resolution at 60 frames per second.
Is this suitable for low-environmental-impact installations?
It is manufactured to meet RoHS requirements, limiting specified restricted substances for installations with regulatory preferences.
Related links
- StarTech.com HDMI 2 series HDMI 2.0, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

