Aten 2L-7D02H21 series, 1.8 m 8K HDMI Cable, - Male HDMI to Male HDMI (19 pin), Black

Subtotal (1 unit)*

$32.30

(exc. GST)

$35.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.30

*price indicative

RS Stock No.:
624-861
Mfr. Part No.:
2L-7D02H21
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Length

1.8m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI (19 pin)

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

2L-7D02H21

Standards/Approvals

No

Maximum Resolution

8K

Jacket Material

PVC

COO (Country of Origin):
CN
The Aten Ultra High Speed HDMI Cable supports resolutions and refresh rates up to 8K at 60 Hz and 4K at 120 Hz to deliver an immersive cinematic video experience and smooth fast-action details. With up to 48 Gbps high transmission speed, this cable is capable of transmitting high bandwidth dependent content without compression while supporting Dynamic HDR for superior visuals. Meanwhile, it supports 3D, VRR, ALLM, Ethernet, eARC, 32 audio channels, and sampling rates up to 1536 KHz.

Exceptionally low EMI reduces interference with nearby wireless devices

Robust mechanical design with premium tinned copper wire

Works with the latest gaming consoles and existing HDMI compatible devices

Aluminium Foil Cable Shield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy