Roline, 1 m 3840 x 2160 HDMI Cable, - Male HDMI to Male HDMI

Subtotal (1 unit)*

$27.60

(exc. GST)

$30.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.60

*price indicative

RS Stock No.:
266-0540
Mfr. Part No.:
11.44.5731-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

1m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Maximum Resolution

3840 x 2160

COO (Country of Origin):
CN
The Roline HDMI High speed cables with Ethernet offering even more HDTV features. It defines input/output protocols for major 3D video formats. It is elastic and very flexible thanks to TPE outer sheath, best properties for cable ducts and similar applications where not much space is available.

Quality cable with improved shielding

Black colour

Cable with HDMI male connector on both sides

Material TPE

Audio return channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy