Roline, 5 m 3840 x 2160 HDMI Cable, - Male HDMI to Male HDMI
- RS Stock No.:
- 266-0543
- Mfr. Part No.:
- 11.44.5735-10
- Brand:
- Roline
Subtotal (1 unit)*
$71.40
(exc. GST)
$78.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.40 |
*price indicative
- RS Stock No.:
- 266-0543
- Mfr. Part No.:
- 11.44.5735-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Maximum Resolution | 3840 x 2160 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Maximum Resolution 3840 x 2160 | ||
- COO (Country of Origin):
- CN
The Roline HDMI High speed cables with Ethernet offering even more HDTV features. It defines input/output protocols for major 3D video formats. It is elastic and very flexible thanks to TPE outer sheath, best properties for cable ducts and similar applications where not much space is available.
Quality cable with improved shielding
Black colour
Cable with HDMI male connector on both sides
Material TPE
Audio return channel
Related links
- Roline - Male HDMI to Male HDMI
- Roline - Male Plug to Male HDMI, Black
- Roline - Male HDMI to Male HDMI
- Roline - Male HDMI to Male HDMI
- Roline ROLINE series - Male HDMI to Male HDMI Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline - Male HDMI to Male HDMI Black
- Roline ROLINE series - Male HDMI to Male HDMI Black
