Hama HDMI Cable series, 5 m 1080 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 324-984
- Mfr. Part No.:
- 00205244
- Brand:
- Hama
Subtotal (1 unit)*
$52.08
(exc. GST)
$57.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.08 |
*price indicative
- RS Stock No.:
- 324-984
- Mfr. Part No.:
- 00205244
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 1080 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 1080 pixels | ||
- COO (Country of Origin):
- CN
The Hama High Speed HDMI cable is designed for high speed transmission of digital audio and video data between devices such as Blu ray players, satellite receivers, and TVs. It ensures the transfer of all digital video, audio, and copy protection data and signals, delivering a seamless and secure connection for superior viewing and audio experiences.
High speed transfer of up to 10.2 Gbit/s for all picture and sound standards
With integrated audio return channel
