Hama HDMI Cable series, 3 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 324-982
- Mfr. Part No.:
- 00205243
- Brand:
- Hama
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 324-982
- Mfr. Part No.:
- 00205243
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 7680 x 4320 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 7680 x 4320 pixels | ||
- COO (Country of Origin):
- CN
The Hama Ultra High Speed HDMI Cable is designed for ultra fast transmission of digital audio and video data between devices such as gaming consoles, Blu ray players, satellite receivers, and TVs. It delivers perfect ultra HD cinema quality with a resolution of 7680x4320 pixels, supporting resolutions of 8K at 60 Hz and 4K at 120 Hz for a smooth, delay free gaming experience. Dynamic HDR optimizes each image for superior depth, sharpness, brightness, contrast, and extended color space, ensuring an exceptional viewing experience.
Supports network connections via HDMI for reduced cabling
eARC supports the most advanced audio formats without additional audio cables
Superior premium quality with respect to workmanship and performance
Flexible materials guarantee optimum kink protection and prevent cable breakage
Gold plated plug with low contact resistance for secure signal transmission
Related links
- Hama - Male HDMI to Male HDMI Black, Grey
- Hama - Male HDMI to Male HDMI Black
- Hama - Male HDMI to Male HDMI Black, Grey
- Hama - Male HDMI to Male HDMI Black
- Hama - Male HDMI to Male HDMI Black
- Hama - Male HDMI to Male HDMI Black
- Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- Kensington 3 7680 x 4320 Pixels USB Docking Station USB Type C Portswith HDMI - 5 xUSB ports
