Hama HDMI Cable series, 10 m 1080 pixels HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 324-986
- Mfr. Part No.:
- 00205280
- Brand:
- Hama
Subtotal (1 unit)*
$86.92
(exc. GST)
$95.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.92 |
*price indicative
- RS Stock No.:
- 324-986
- Mfr. Part No.:
- 00205280
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 10m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 1080 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 10m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 1080 pixels | ||
- COO (Country of Origin):
- CN
The Hama High Speed HDMI cable provides high speed transmission of digital audio and video data between devices such as Blu ray players, satellite receivers, and TVs. It supports the transfer of all digital video, audio, and copy protection data and signals, ensuring a reliable and secure connection for optimal performance.
High speed transfer of up to 10.2 Gbit/s for all picture and sound standards
With integrated audio return channel
Related links
- Hama - Male HDMI to Male HDMI Black
- Hama - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Belden HDE010MB series - Male HDMI to Male HDMI Black
- RS PRO Thin Wire series - Male HDMI to Male HDMI Black
- RS PRO - Male Mini HDMI to Male HDMI Black
