Nightsearcher 15 W Work Light Work Lamp Work Lamp Hazardous Area Light Magnetic,ATEX
- RS Stock No.:
- 333-772
- Mfr. Part No.:
- SA-TITAN-RX-MAG
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$2,296.35
(exc. GST)
$2,525.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,296.35 |
*price indicative
- RS Stock No.:
- 333-772
- Mfr. Part No.:
- SA-TITAN-RX-MAG
- Brand:
- Nightsearcher
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
| Brand | Nightsearcher | |
| Mount Type | Work Lamp | |
| Product Type | Hazardous Area Light | |
| Power | 15W | |
| Housing Material | Aluminium | |
| Lamp Type | Work Light | |
| Sub Type | Work Lamp | |
| Lamp Base/Socket | Magnetic | |
| IP Rating | IP66 | |
| Luminous Power | 2100 lm | |
| Individual Lamp Wattage | 15W | |
| Standards/Approvals | ATEX, CE, RoHS Compliant, UKCA | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Mount Type Work Lamp | ||
Product Type Hazardous Area Light | ||
Power 15W | ||
Housing Material Aluminium | ||
Lamp Type Work Light | ||
Sub Type Work Lamp | ||
Lamp Base/Socket Magnetic | ||
IP Rating IP66 | ||
Luminous Power 2100 lm | ||
Individual Lamp Wattage 15W | ||
Standards/Approvals ATEX, CE, RoHS Compliant, UKCA | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The Nightsearcher ATEX Rechargeable Work Light offers 2100 lumens light output along with an adjustable beam to suit a variety of tasks. Designed for durability and performance, its runtime lasts longer than a typical shift, ensuring reliable illumination throughout the workday. The compact design, coupled with a convenient carry handle, makes it ideal for use in confined spaces and challenging environments.
IP66 protection rated
ATEX Zone 1 gas and 21 dust compliant
High strength aluminium housing
Explosion proof
Related links
- Nightsearcher 10 W Work Light Work Lamp Work Lamp Hazardous Area Light Magnetic,ATEX
- Nightsearcher 15 W Work Light Work Lamp Work Lamp Hazardous Area Light,ATEX
- Nightsearcher 10 W Work Light Work Lamp Work Lamp Hazardous Area Light,ATEX
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Hazardous Area Lights
- Petrel 36 W Fluorescent Lamp Flameproof Hazardous Area Light 240V ac,ATEX
- Eaton 18 W Fluorescent Lamp Light Fitting Hazardous Area Light 240V ac,ATEX
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54