UPower Grey Cotton, Polyester Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 277-1072
- Mfr. Part No.:
- WEY144GM-3XL
- Brand:
- UPower
Subtotal (1 unit)*
$208.25
(exc. GST)
$229.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.25 |
*price indicative
- RS Stock No.:
- 277-1072
- Mfr. Part No.:
- WEY144GM-3XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | T-Shirt | |
| Size | 3XL | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Series | LIVE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type T-Shirt | ||
Size 3XL | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Series LIVE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The U Group Long sleeve slim fit, 3 button, polycotton pique shirt with collar. Stretch ribbed neck and sleeve hem. Contrasting white taped inner neck.
Cell phone pocket
Reflective piping
- RS Stock No. 2770989
- Mfr. Part No. WEY125GM-4XL
Each
$182.30
- RS Stock No. 2770988
- Mfr. Part No. WEY125GM-3XL
Each
$182.30
- RS Stock No. 2771073
- Mfr. Part No. WEY144GM-4XL
Each
$208.25
- RS Stock No. 2770981
- Mfr. Part No. WEY125DB-3XL
Each
$182.30
Related links
- UPower Grey 65% Cotton, 35% Polyester Short Sleeve T-Shirt 3XL
- UPower Grey 65% Cotton, 35% Polyester Short Sleeve T-Shirt XS
- UPower Black 65% Cotton, 35% Polyester Short Sleeve T-Shirt 3XL
- UPower Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- UPower Blue 65% Cotton, 35% Polyester Short Sleeve T-Shirt 3XL
- UPower Grey 35% Polyester, 65% Cotton Short Sleeve T-Shirt 2XL
- UPower Blue 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- UPower Grey 35% Polyester, 65% Cotton Short Sleeve T-Shirt L












