Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-278
- Mfr. Part No.:
- 4932493115
- Brand:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bobble Hat | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bobble Hat | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Liner, Black, Standard Peak Type - 4932493115
This liner is an essential piece of protective work headwear designed for durability and comfort. Incorporating a blend of cotton and polyester, it provides a reliable shield against various workplace elements. The cap features materials including nylon, polyester, and spandex, ensuring a flexible fit while maintaining structural integrity. This versatile liner is suitable for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Constructed from a cotton and polyester blend for comfort
• Features a standard Peak for increased sun protection
• Cap material includes nylon for both strength and flexibility
• Non-adjustable design allows for a streamlined fit
• Lightweight composition ensures all-day wearability
• Durable materials enhance longevity in demanding environments
Applications
• Ideal for use in electronics workshops
• Suitable for electrical installation tasks
• Effective during mechanical maintenance and repairs
• Utilised in outdoor work settings for added sun protection
What materials are used to ensure the liner is effective for protection?
The liner is MADE from a robust cotton and polyester blend, complemented by nylon and spandex in the cap, providing both comfort and durability in various work conditions.
How does the absence of an adjustable feature benefit users?
The non-adjustable design offers a secure fit without the bulk of straps, allowing for easy wear and consistent performance without slips during Active use.
In which environments is this liner particularly effective?
This liner performs well in both indoor and outdoor workplaces, providing essential protection from sun exposure and other elements, especially in industry-specific settings.
Can the liner withstand prolonged use in demanding jobs?
Yes, the combination of Durable materials ensures that it can maintain its integrity and comfort during extended periods of wear in tough working conditions.
Related links
- Milwaukee Black
- Milwaukee Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt L
- Milwaukee Black Cotton, Polyester Short Sleeve T-Shirt M
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt M
- Milwaukee Black 60% Cotton, 40% Polyester Long Sleeve T-Shirt M
- Milwaukee Black 40% Polyester, 60% Cotton Short Sleeve T-Shirt M
- Milwaukee Black 100% Polyester Long Sleeve T-Shirt S
- Milwaukee Sweatband Grey, Black
