Squire Steel Anti-Corrosion Hasp & Staples 231 mm

Subtotal (1 unit)*

$178.96

(exc. GST)

$196.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.96

*price indicative

RS Stock No.:
652-217
Mfr. Part No.:
STH3
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Material

Steel

Product Type

Hasp & Staples

Finish

Anti-Corrosion

Length

231mm

Standards/Approvals

Secured by Design, Sold Secure Padlocks & Fittings Silver, CEN grade 4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Squire Extra high-security hasp & staple is built for maximum protection, featuring hardened steel construction with an anti-corrosion finish for durability. Its hardened steel staple enhances strength, while nut & bolt fixing provides added security against tampering. With concealed fixings for a clean installation, it meets new building regulation requirements for outbuildings security, ensuring reliable safeguarding for various applications.

CEN grade 4 accredited

Sold Secure Padlocks and Fittings Silver accredited

Secured by Design accredited

Very High security rating

  • RS Stock No. 0652218
  • Mfr. Part No. No.8
Each
$81.48
  • RS Stock No. 7040254
  • Mfr. Part No. 141/200+26/70
Each
$119.14
  • RS Stock No. 0108877
  • Mfr. Part No. 706EURD
Each
$34.14
  • RS Stock No. 0816007
  • Mfr. Part No. XR0100C 100
Each
$36.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy