Staubli – Fluid Connectors Nitrile Rubber, 316L Stainless Steel, Anti-Corrosion Treated Steel, Stainless Steel with 17%
- RS Stock No.:
- 253-7526
- Distrelec Article No.:
- 304-10-754
- Mfr. Part No.:
- RBE 06.6160
- Brand:
- Staubli – Fluid Connectors
Get a bulk buy discount
Add 25 more to save $7.75
View bulk pricing optionsSubtotal (1 unit)*
$18.43
(exc. GST)
$20.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 49 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $18.43 | - |
| 25 - 99 | $18.12 | $7.75 |
| 100 + | $17.71 | $72.00 |
*price indicative
- RS Stock No.:
- 253-7526
- Distrelec Article No.:
- 304-10-754
- Mfr. Part No.:
- RBE 06.6160
- Brand:
- Staubli – Fluid Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/8 in | |
| Series | RBE | |
| Material | Nitrile Rubber, 316L Stainless Steel, Anti-Corrosion Treated Steel, Stainless Steel with 17% Chrome Content, Stainless Steel with 13% Chrome Content | |
| Thread Gender | Male | |
| Maximum Operating Temperature | 250°C | |
| Maximum Operating Pressure | 50 bar | |
| Standards/Approvals | SAE J 1926 | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/8 in | ||
Series RBE | ||
Material Nitrile Rubber, 316L Stainless Steel, Anti-Corrosion Treated Steel, Stainless Steel with 17% Chrome Content, Stainless Steel with 13% Chrome Content | ||
Thread Gender Male | ||
Maximum Operating Temperature 250°C | ||
Maximum Operating Pressure 50 bar | ||
Standards/Approvals SAE J 1926 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

PTFE-covered BSP conical male thread plug couplers
Standard: ISO 4414
Related links
- Staubli – Fluid Connectors 316L Stainless Steel Nitrile Butadiene Rubber, Stainless Steel
- Staubli – Fluid Connectors Fluorosilicone Perfluoroelastomer, Polytetrafluoroethylene
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 8mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 10mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 13mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/4 in Male G
