Staubli – Fluid Connectors 316L Stainless Steel, Anti-Corrosion Treated Steel, Nitrile Rubber, Stainless Steel with 13%

Get a bulk buy discount

Add 25 more to save $12.50

View bulk pricing options

Subtotal (1 unit)*

$18.94

(exc. GST)

$20.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$18.94-
25 - 99$18.44$12.50
100 +$17.67$127.00

*price indicative

RS Stock No.:
253-7548
Distrelec Article No.:
304-23-792
Mfr. Part No.:
RBE 06.6162
Brand:
Staubli – Fluid Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli – Fluid Connectors

Product Type

Safety Quick Connect Coupling

Thread Standard

G

Thread Size

3/8 in

Series

RBE

Material

316L Stainless Steel, Anti-Corrosion Treated Steel, Nitrile Rubber, Stainless Steel with 13% Chrome Content, Stainless Steel with 17% Chrome Content

Thread Gender

Male

Maximum Operating Temperature

250°C

Maximum Operating Pressure

50 bar

Standards/Approvals

SAE J 1926

RoHS Status: Exempt

COO (Country of Origin):
FR

PTFE-covered BSP conical male thread plug couplers


Standard: ISO 4414

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy