Squire Steel Black Anti-Corrosion Hasp & Staples 200 mm
- RS Stock No.:
- 652-216
- Mfr. Part No.:
- DHH1
- Brand:
- Squire
Subtotal (1 unit)*
$60.60
(exc. GST)
$66.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.60 |
*price indicative
- RS Stock No.:
- 652-216
- Mfr. Part No.:
- DHH1
- Brand:
- Squire
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
| Brand | Squire | |
| Product Type | Hasp & Staples | |
| Material | Steel | |
| Finish | Black Anti-Corrosion | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Hasp & Staples | ||
Material Steel | ||
Finish Black Anti-Corrosion | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire Double-hinged flexible hasp & staple is designed for secure and durable fastening, featuring a steel construction with a black anti-corrosion finish for long-lasting performance. Its hardened steel staple enhances security, making it ideal for use on sheds, cupboards, storage areas, cabinets, and lockers.
Concealed fixings
Can be used on single or double doors
Suitable for indoor and outdoor use
Medium security rating
Related links
- Squire Steel Blue Anti-Corrosion Hasp & Staples 152 mm
- Squire Steel Anti-Corrosion Hasp & Staples 231 mm
- Squire Steel Black Powder Coated Door Bolt 120 mm 50 mm
- ABUS Steel Hasp & Staple 79.38mm 2 mm
- ABUS Steel Hasp & Staple 135 mm
- ABUS Steel Zinc Plated Hasp & Staple, 13.4 mm 47mm 115 mm
- RS PRO Steel Galvanised Hasp & Staple 54mm 254 mm
- RS PRO Steel Zinc Plated Hasp & Staple 150 mm