Coverguard PHOENIX WIND White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 281-6770
- Mfr. Part No.:
- 6PHW400NSI
- Brand:
- Coverguard
Subtotal (1 unit)*
$76.11
(exc. GST)
$83.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.11 |
*price indicative
- RS Stock No.:
- 281-6770
- Mfr. Part No.:
- 6PHW400NSI
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | 6 Point Harness In Polyethylene with 6 Textile Webbing, ABS Shell, Polyethylene | |
| Accessory Slots | No | |
| Number of Suspension Points | 6 | |
| Rain Gutter | No | |
| Series | PHOENIX WIND | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material 6 Point Harness In Polyethylene with 6 Textile Webbing, ABS Shell, Polyethylene | ||
Accessory Slots No | ||
Number of Suspension Points 6 | ||
Rain Gutter No | ||
Series PHOENIX WIND | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HR
The Coverguard PHOENIX WIND safety helmet with ABS shell, 6 points suspension harness in polyethylene with 6 textile webbing, size adjustment by ratchet from 52 to 63cm, side ventings, short peak and can be used in sector like Mechanicals constructions, L
Anti-scratch
Anti-fog
3D textile sweatband
High resistance level
Related links
- Coverguard PHOENIX WIND Blue Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX PRO White Safety Helmet Ventilated Adjustable
- Centurion Safety White Safety Helmet Ventilated Adjustable
- JSP EVOVISTAlens White Safety Helmet Ventilated Adjustable
- uvex Uvex pheos planet B-WR White Safety Helmet Ventilated Adjustable
- 3M SecureFit X5000/X5500 White Safety Helmet Ventilated Adjustable
- ABUS ABUS White Safety Helmet Ventilated Adjustable
- Delta Plus Quartz White Safety Helmet Ventilated Adjustable
