Coverguard PHOENIX PRO White Safety Helmet Adjustable
- RS Stock No.:
- 281-6766
- Mfr. Part No.:
- 6PHP400NSI
- Brand:
- Coverguard
Subtotal (1 unit)*
$72.89
(exc. GST)
$80.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.89 |
*price indicative
- RS Stock No.:
- 281-6766
- Mfr. Part No.:
- 6PHP400NSI
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS Shell | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Adjustment By Ratchet | |
| Number of Suspension Points | 6 | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | PHOENIX PRO | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS Shell | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Adjustment By Ratchet | ||
Number of Suspension Points 6 | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series PHOENIX PRO | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HR
The Coverguard PHOENIX PRO safety helmet has ABS shell, 6 points suspension harness in polyethylene with 6 textile webbing, size adjustment by ratchet from 52 to 63cm, short peak, integrated safety glasses, side euro slot adapters, 4 points chinstrap as a
Anti-scratch
Anti-fog
3D textile sweatband
High resistance level
Related links
- Coverguard PHOENIX WIND White Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX WIND Blue Safety Helmet Ventilated Adjustable
- Centurion Safety White Safety Helmet Ventilated Adjustable
- JSP EVOVISTAlens White Safety Helmet Ventilated Adjustable
- uvex Uvex pheos planet B-WR White Safety Helmet Ventilated Adjustable
- 3M SecureFit X5000/X5500 White Safety Helmet Ventilated Adjustable
- ABUS ABUS White Safety Helmet Ventilated Adjustable
- Delta Plus Quartz White Safety Helmet Ventilated Adjustable
