Delta Plus Quartz White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 277-9329
- Mfr. Part No.:
- QUAR1BC
- Brand:
- Delta Plus
Subtotal (1 unit)*
$17.46
(exc. GST)
$19.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.46 |
*price indicative
- RS Stock No.:
- 277-9329
- Mfr. Part No.:
- QUAR1BC
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Polypropylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Number of Suspension Points | 2 | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Quartz | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Polypropylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Number of Suspension Points 2 | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Quartz | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- CN
This Delta lus ventilated safety helmet with rack and pinion adjustment. It features 3 textiles straps with 8 fixing points for an optimal spread of weight.
Replaceable headband
Removable brow
Better hygiene
Related links
- Delta Plus QUARTZ I Blue Safety Helmet Ventilated Adjustable
- Delta Plus QUARTZ I Yellow Safety Helmet Ventilated Adjustable
- Delta Plus QUARTZ UP IV Orange Safety Helmet Ventilated Adjustable
- Centurion Safety White Safety Helmet Ventilated Adjustable
- JSP EVOVISTAlens White Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX WIND White Safety Helmet Ventilated Adjustable
- uvex Uvex pheos planet B-WR White Safety Helmet Ventilated Adjustable
- 3M SecureFit X5000/X5500 White Safety Helmet Ventilated Adjustable
