Coverguard PHOENIX WIND Blue Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

$82.91

(exc. GST)

$91.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.91

*price indicative

RS Stock No.:
281-6769
Mfr. Part No.:
6PHW200NSI
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Colour

Blue

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

6 Point Harness In Polyethylene with 6 Textile Webbing, ABS Shell

Accessory Slots

No

Integral Sweatband

Yes

Suspension Adjustment Type

Adjustment By Ratchet

Peak Type

Short

Number of Suspension Points

6

Rain Gutter

No

Series

PHOENIX WIND

Standards/Approvals

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
HR
The Coverguard PHOENIX WIND safety helmet with ABS shell, 6 points suspension harness in polyethylene with 6 textile webbing, size adjustment by ratchet from 52 to 63cm, side ventings, short peak and can be used in sector like Mechanicals constructions, L

Anti-scratch

Anti-fog

3D textile sweatband

High resistance level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy