L & M Young Blue Safety Helmet Adjustable

Subtotal (1 unit)*

$30.95

(exc. GST)

$34.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.95

*price indicative

RS Stock No.:
282-0378
Mfr. Part No.:
GV751-0000000-000
Brand:
L & M Young
Find similar products by selecting one or more attributes.
Select all

Brand

L & M Young

Colour

Blue

Adjustable

Yes

Ventilated

No

Material

High Density Polyethylene

Standards/Approvals

No

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
FR

MSA V-Gard 200 Series Safety Helmet, High Density Polyethylene, Blue - GV751-0000000-000


This safety helmet is a protective headwear solution designed for general industrial and construction environments. It is manufactured from high-density polyethylene to provide impact-resistant coverage while allowing airflow through integrated vents. The product includes an adjustable fit system to accommodate different head sizes and improve wearer comfort during prolonged use.

Features and Benefits:


• High-density polyethylene construction reduces transmitted impact energy and weight
• Ventilation slots promote Air circulation for cooler wear during tasks
• Adjustable suspension secures a customised fit for varied head sizes

Applications


• Suitable for on-site construction and building works
• Used for industrial tasks requiring Basic head protection
• Ideal for general maintenance and facility operations

How is size adjusted for different users?


An internal adjustable suspension allows incremental fit changes to match individual head circumferences.

What material properties affect durability and weight?


The helmet is MADE from high-density polyethylene which balances low mass with resistance to common workplace impacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy