Delta Plus QUARTZ I Blue Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 277-9330
- Mfr. Part No.:
- QUAR1BL
- Brand:
- Delta Plus
Subtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.99 |
*price indicative
- RS Stock No.:
- 277-9330
- Mfr. Part No.:
- QUAR1BL
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Polypropylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 8 | |
| Peak Type | Micro | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | QUARTZ I | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Blue | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Polypropylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 8 | ||
Peak Type Micro | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series QUARTZ I | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- CN
This Delta lus ventilated safety helmet with rack and pinion adjustment. It features 3 textiles straps with 8 fixing points for an optimal spread of weight.
Replaceable headband
Removable brow
Better hygiene
Related links
- Delta Plus QUARTZ I Yellow Safety Helmet Ventilated Adjustable
- Delta Plus Quartz White Safety Helmet Ventilated Adjustable
- Delta Plus QUARTZ UP IV Orange Safety Helmet Ventilated Adjustable
- Delta Plus QUARTZ UP IV Blue Safety Helmet Adjustable
- JSP EVOVISTAlens Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Ventilated Adjustable
- JSP EVOVISTAshield Blue Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX WIND Blue Safety Helmet Ventilated Adjustable
