Coverguard MO60790 Red Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 281-6763
- Mfr. Part No.:
- 60790
- Brand:
- Coverguard
Subtotal (1 unit)*
$84.76
(exc. GST)
$93.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.76 |
*price indicative
- RS Stock No.:
- 281-6763
- Mfr. Part No.:
- 60790
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Colour | Red | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | No | |
| Rain Gutter | No | |
| Series | MO60790 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Colour Red | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots No | ||
Rain Gutter No | ||
Series MO60790 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Forestry kit which composed of classic red helmet, earmuff with adaptator 32100, face shield holder 60705 and steel mesh VISORGRILL 60720 (300 x 190mm). It can be used in sectors such as farming, silviculture and fishing.
Ventilated helmet
Moderated ear protection
Height adjustable shell
Related links
- ABUS ABUS Red Safety Helmet Ventilated Adjustable
- JSP EVOVISTAlens Red Safety Helmet Ventilated Adjustable
- Delta Plus QUARUP4 Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Coverguard PHOENIX WIND White Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX WIND Blue Safety Helmet Ventilated Adjustable
- Coverguard PHOENIX PRO White Safety Helmet Ventilated Adjustable
- Centurion Safety White Safety Helmet Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Ventilated Adjustable
