Centurion Safety 1100 CLASSIC White Safety Helmet
- RS Stock No.:
- 281-6045
- Mfr. Part No.:
- S01CWAP-BR45
- Brand:
- Centurion Safety
Subtotal (1 unit)*
$27.40
(exc. GST)
$30.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.40 |
*price indicative
- RS Stock No.:
- 281-6045
- Mfr. Part No.:
- S01CWAP-BR45
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | Polyethylene | |
| Accessory Slots | No | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | 1100 CLASSIC | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material Polyethylene | ||
Accessory Slots No | ||
Peak Type Standard | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series 1100 CLASSIC | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety Vision plus White Safety Helmet
- Centurion Safety White Safety Helmet
- Centurion Safety White Safety Helmet Ventilated
- Centurion Safety White Safety Helmet Ventilated Adjustable
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety 1125 White Safety Helmet Chin Strap Included
- Centurion Safety Vulcan White Safety Helmet Chin Strap Included
- Centurion Safety Reflex White Safety Helmet Chin Strap Included
