Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 271-3668
- Mfr. Part No.:
- SEE LINE 156
- Brand:
- Centurion Safety
Subtotal (1 unit)*
$173.56
(exc. GST)
$190.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.56 |
*price indicative
- RS Stock No.:
- 271-3668
- Mfr. Part No.:
- SEE LINE 156
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Standards/Approvals | EN 12492 + EN 397 | |
| Series | NEXUS HEIGHTMASTER | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Peak Type Standard | ||
Rain Gutter No | ||
Standards/Approvals EN 12492 + EN 397 | ||
Series NEXUS HEIGHTMASTER | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2713669
- Mfr. Part No. 9016673
Each
$150.14
- RS Stock No. 0518596
- Mfr. Part No. 99775
Each
$150.57
- RS Stock No. 2694300
- Mfr. Part No. AMF270-405-F00
Each
$197.49
- RS Stock No. 1860264
- Mfr. Part No. A020BA00
Each
$217.85
Related links
- Centurion Safety NEXUS HEIGHTMASTER Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety S08 CONCEPT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect White Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Black Hard Hat Chin Strap Included Ventilated Adjustable
- ABUS ABUS White Safety Helmet Chin Strap Included Ventilated Adjustable
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Ventilated Adjustable











