Centurion Safety Reflex White Safety Helmet Chin Strap Included
- RS Stock No.:
- 271-3666
- Mfr. Part No.:
- T05-S12SR-W
- Brand:
- Centurion Safety
This image is representative of the product range
Subtotal (1 unit)*
$35.04
(exc. GST)
$38.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.04 |
*price indicative
- RS Stock No.:
- 271-3666
- Mfr. Part No.:
- T05-S12SR-W
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | No | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 6 | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Series | Reflex | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable No | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 6 | ||
Peak Type Short | ||
Rain Gutter No | ||
Series Reflex | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2713663
- Mfr. Part No. T05-S12SR-G
Each
$31.47
- RS Stock No. 2713664
- Mfr. Part No. T05-S12SR-O
Each
$31.63
- RS Stock No. 2694300
- Mfr. Part No. AMF270-405-F00
Each
$197.49
RS Better World
- RS Stock No. 0618671
- Mfr. Part No. S06WR
1 Box of 5
$449.88
Related links
- Centurion Safety Reflex Orange Safety Helmet Chin Strap Included
- Centurion Safety Reflex Green Safety Helmet Chin Strap Included
- Centurion Safety Vulcan White Safety Helmet Chin Strap Included
- Centurion Safety CONCEPT White Helmet Chin Strap Included
- Centurion Safety 1125 White Safety Helmet Chin Strap Included
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety S08 CONCEPT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety 1225 Red Safety Helmet Chin Strap Included









