Centurion Safety Vulcan White Safety Helmet Chin Strap Included
- RS Stock No.:
- 271-3670
- Mfr. Part No.:
- T05-S22R-WL
- Brand:
- Centurion Safety
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-3670
- Mfr. Part No.:
- T05-S22R-WL
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | No | |
| Integrated Eye Shield | No | |
| Material | Glass Reinforced Plastic | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Long | |
| Rain Gutter | No | |
| Series | Vulcan | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable No | ||
Integrated Eye Shield No | ||
Material Glass Reinforced Plastic | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Long | ||
Rain Gutter No | ||
Series Vulcan | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety 1125 White Safety Helmet Chin Strap Included
- Centurion Safety Reflex White Safety Helmet Chin Strap Included
- Centurion Safety Reflex Green Safety Helmet Chin Strap Included
- Centurion Safety Reflex Orange Safety Helmet Chin Strap Included
- Centurion Safety CONCEPT White Helmet Chin Strap Included
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety S08 CONCEPT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety 1225 Red Safety Helmet Chin Strap Included
