Delta Plus QUARTZ I Yellow Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

$19.99

(exc. GST)

$21.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.99

*price indicative

RS Stock No.:
277-9331
Mfr. Part No.:
QUAR1JA
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Colour

Yellow

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

Polypropylene

Accessory Slots

Yes

Number of Suspension Points

8

Peak Type

Micro

Rain Gutter

No

Series

QUARTZ I

Standards/Approvals

EN 397

Product Type

Safety Helmet

COO (Country of Origin):
CN
This Delta lus ventilated safety helmet with rack and pinion adjustment. It features 3 textiles straps with 8 fixing points for an optimal spread of weight.

Replaceable headband

Removable brow

Better hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy