RS Better World

Centurion Safety Nexus E:Protect White Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 box of 5 units)*

$449.88

(exc. GST)

$494.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$449.88$89.976

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
618-671
Mfr. Part No.:
S06WR
Brand:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

White

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

Acetal with High Density Polyethylene Straps, 6 Point Terylene Webbing (Cradle), Polypropylene Plant (Based Composite), Foam, Low Density Polyethylene

Integral Sweatband

Yes

Suspension Adjustment Type

Wheel Ratchet

Peak Type

Micro

Number of Suspension Points

6

Standards/Approvals

c (Electrical Resistance), Class G (2200V a.c.), ANSI Z89.1:2014 Type 1 Class C (Conductive 0V a.c.), 440V a, EN 397:2012 + A1:2012

Better World Claim

Low Carbon Manufacture, Responsibly Sourced Materials

Better World Product

Yes

Series

Nexus E:Protect

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety Safety Helmet features a composite shell made of up to 80% plant-based plastic with 20% wood fibre reinforcement, offering an eco-friendly solution without compromising on strength. The 6-point Terylene webbing cradle ensures a secure and comfortable fit, while the LDPE headband provides additional comfort. The Dry-Tech Premium sweatband absorbs moisture for enhanced user comfort, and the wheel ratchet with Acetal and HDPE straps ensures easy adjustment. The helmet provides electrical resistance of 440V a.c. (Class G, 2200V a.c.), making it suitable for use in various industrial environments.

Sustainably sourced FSC timber with ISCC+ certified polymer which guarantees traceable fossil free renewable content from vegetable oil refining, cooking oil waste residues

Lower CO2 footprint

Premium Grade plant-based Polypropylene provides high performance and optimal strength to weight ratio for the ultimate wearer protection

Self extinguishing polymer composite

1 Box of 5
$449.88
1 Box of 5
$449.88
1 Box of 5
$449.88
Each
$62.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy