Centurion Safety Concept Core Green Safety Helmet

Subtotal (1 unit)*

$49.29

(exc. GST)

$54.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.29

*price indicative

RS Stock No.:
271-3658
Mfr. Part No.:
S09CGA
Brand:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Green

Chin Strap Included

No

Ventilated

No

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Long

Standards/Approvals

EN 397

Series

Concept Core

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy