Portwest PS White Safety Helmet Adjustable
- RS Stock No.:
- 271-8455
- Mfr. Part No.:
- PS53WHR
- Brand:
- Portwest
Subtotal (1 unit)*
$48.29
(exc. GST)
$53.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.29 |
*price indicative
- RS Stock No.:
- 271-8455
- Mfr. Part No.:
- PS53WHR
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 + EN 50365 | |
| Series | PS | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Peak Type Short | ||
Rain Gutter No | ||
Standards/Approvals EN 397 + EN 50365 | ||
Series PS | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest PG White Safety Helmet Adjustable
- JSP EV03 White Safety Helmet Adjustable
- ABUS ABUS White Safety Helmet Adjustable
- Portwest PW97 White Safety Helmet Chin Strap Included Adjustable
- ProGARM 2660 White Safety Helmet Adjustable
- 3M G3501 White Safety Helmet Adjustable
- JSP EVO3 White Safety Helmet Adjustable
- Delta Plus QUARTZ UP IV White Safety Helmet Adjustable
