Centurion Safety 1125 Green Safety Helmet Chin Strap Included
- RS Stock No.:
- 271-3630
- Mfr. Part No.:
- 1125-GL
- Brand:
- Centurion Safety
This image is representative of the product range
Subtotal (1 unit)*
$20.75
(exc. GST)
$22.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.75 |
*price indicative
- RS Stock No.:
- 271-3630
- Mfr. Part No.:
- 1125-GL
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Green | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | No | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Long | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Series | 1125 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Green | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable No | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Long | ||
Rain Gutter No | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Series 1125 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety 1125 Yellow Safety Helmet Chin Strap Included
- Centurion Safety 1125 White Safety Helmet Chin Strap Included
- Centurion Safety Green Safety Helmet Adjustable
- Centurion Safety Reflex Green Safety Helmet Chin Strap Included
- Centurion Safety 1225 Red Safety Helmet Chin Strap Included
- Centurion Safety Vulcan White Safety Helmet Chin Strap Included
- Centurion Safety Reflex Orange Safety Helmet Chin Strap Included
- Centurion Safety Reflex White Safety Helmet Chin Strap Included
