Centurion Safety CONCEPT White Helmet Chin Strap Included Ventilated
- RS Stock No.:
- 271-3657
- Mfr. Part No.:
- T05-S08WRJ-S30E
- Brand:
- Centurion Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-3657
- Mfr. Part No.:
- T05-S08WRJ-S30E
- Brand:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Number of Suspension Points | 6 | |
| Series | CONCEPT | |
| Standards/Approvals | No | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Number of Suspension Points 6 | ||
Series CONCEPT | ||
Standards/Approvals No | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety Concept helmet is manufactured from high quality, strong ABS material and is 20 percent lighter than most other helmets. It has unique design and provides an extended nape that ensures increased neck protection.
•Dry Tech sweatband for maximum comfort
•High safety with low weight
•Reassuring strength with feel good comfort
•6 point sewn white durable and hard wearing terylene webbing cradle
Related links
- Centurion Safety CONCEPT SECURE PLUS Blue Safety Helmet Chin Strap Included
- Centurion Safety Vulcan White Safety Helmet Chin Strap Included
- Centurion Safety Reflex White Safety Helmet Chin Strap Included
- Centurion Safety S08 CONCEPT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety Reflex Orange Safety Helmet Chin Strap Included
- Centurion Safety Reflex Green Safety Helmet Chin Strap Included
- Centurion Safety 1125 White Safety Helmet Chin Strap Included
- Centurion Safety NEXUS HEIGHTMASTER White Safety Helmet Chin Strap Included Ventilated Adjustable
