JSP EVOVISTAshield Orange Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

$127.71

(exc. GST)

$140.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.71

*price indicative

RS Stock No.:
269-4299
Mfr. Part No.:
AMD170-00M-900
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Colour

Orange

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Peak Type

Micro

Rain Gutter

No

Series

EVOVISTAshield

Standards/Approvals

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP safety helmet is EVO VISTA lens rich safety helmet based on the proven evolution head protection technology. Incorporating a fully retractable optical class 1 integrated face shield offering a rapid impact protection. The eyewear is easy to deploy, adjust and maintain ensuring protection is on hand whenever it is required.

Safety cell prevents ricocheting debris injuring the scalp

Wear prescription eyewear without compromise

Recyclable

Ventilation available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy