JSP EVO3 Red Safety Helmet Ventilated

Subtotal (1 unit)*

$48.45

(exc. GST)

$53.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.45

*price indicative

RS Stock No.:
269-4280
Mfr. Part No.:
AJF170-000-600
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Colour

Red

Chin Strap Included

No

Adjustable

No

Ventilated

Yes

Integrated Eye Shield

No

Material

High Performance Polyethylene

Accessory Slots

Yes

Peak Type

Standard

Rain Gutter

No

Standards/Approvals

EN 397

Series

EVO3

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP safety helmet is a comfort Plus helmet combines a super strong shell for superior all day protection in the widest range of environments. This safety helmet has comfort benefits of the evolution 3D adjustment harness system. This helmet has cotton core sweatband with porous PU coating for maximum absorption.

Conforms to EN 397 industrial helmet standard

Ventilation available

372 g product weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy