JSP EVO3 Orange Safety Helmet Ventilated
- RS Stock No.:
- 269-4282
- Mfr. Part No.:
- AJF170-000-800
- Brand:
- JSP
Subtotal (1 unit)*
$43.17
(exc. GST)
$47.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.17 |
*price indicative
- RS Stock No.:
- 269-4282
- Mfr. Part No.:
- AJF170-000-800
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Adjustable | No | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | High Performance Polyethylene | |
| Accessory Slots | Yes | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | EVO3 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Orange | ||
Chin Strap Included No | ||
Adjustable No | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material High Performance Polyethylene | ||
Accessory Slots Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series EVO3 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP safety helmet is a comfort Plus helmet combines a super strong shell for superior all day protection in the widest range of environments. This safety helmet has comfort benefits of the evolution 3D adjustment harness system. This helmet has cotton core sweatband with porous PU coating for maximum absorption.
Conforms to EN 397 industrial helmet standard
Ventilation available
372 g product weight
Related links
- JSP EVO3 Blue Safety Helmet Ventilated
- JSP EVO3 Red Safety Helmet Ventilated
- JSP EVO3 Grey Safety Helmet Ventilated
- JSP EVO3 Green Safety Helmet Ventilated
- JSP EVO3 Yellow Safety Helmet Ventilated
- JSP EVO3 White Safety Helmet Ventilated
- JSP EVO3 Black Safety Helmet Ventilated
- JSP EVO Lite Orange Safety Helmet Ventilated
