3M M300 White, Black Safety Helmet Chin Strap Included Ventilated

Subtotal (1 unit)*

$868.00

(exc. GST)

$954.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$868.00

*price indicative

RS Stock No.:
260-4454
Mfr. Part No.:
7100257936 M-307
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

White, Black

Chin Strap Included

Yes

Ventilated

Yes

Material

ABS, Polycarbonate

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Standard

Rain Gutter

Yes

Series

M300

Standards/Approvals

CE

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Helmet, ABS, Polycarbonate - 7100257936


This 3M versaflo helmet in black and white combines respiratory protection with eye and face protection, making it suitable for a range of industries and applications. Designed to be used with an approved 3M air delivery unit, this helmet provides high performance and versatility.

Features & Benefits


• Offers respiratory protection as well as eye and face protection

• Compatible with approved 3M air delivery units for enhanced safety

• Features bump cap protection and head protection according to EN standards

• Available in a range of fabrics to suit different industries and applications

• Fully adjustable suspension for a comfortable fit

Applications


• Suitable for use in agriculture, chemical industry, construction, demolition, and more

• Ideal for industries requiring protection against particles, gases, and vapours

• Can be used with an air-filtering unit for powered air respirator system or with a regulator for a supplied air respirator system

Can it be used in construction?


It is suitable for construction applications and heavy industry, providing protection against various hazards.

Will it fit different head sises?


Yes, the helmet features a fully adjustable suspension for a comfortable and secure fit.

Is it compatible with specific 3M air delivery units?


Yes, it is designed to be used with approved 3M air delivery units for optimal protection.

Is it suitable for confined spaces?


No, it is not recommended for use in confined spaces lacking proper ventilation for safety reasons.

Standards

EN 166:2002;EN 397;CE Approved;EN 12941 TH2/TH3;EN 14594 3B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy