Skytec E Pro White, Black Arc Flash Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 310-162
- Mfr. Part No.:
- SKH00002AZ
- Brand:
- Skytec
This image is representative of the product range
Subtotal (1 box of 6 units)*
$2,492.35
(exc. GST)
$2,741.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,492.35 | $415.392 |
*price indicative
- RS Stock No.:
- 310-162
- Mfr. Part No.:
- SKH00002AZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | White, Black | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | Yes | |
| Material | Polyurethane Foam Sweatband, Polyamide, ABS, Expanded Polystyrene Foam Liner, Polycarbonate | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 4 | |
| Standards/Approvals | EN 50365:2002, EN 166:2001, EN397:2012+A1:2012, GS-ET 29, CE2797 | |
| Series | E Pro | |
| Product Type | Arc Flash Helmet | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour White, Black | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield Yes | ||
Material Polyurethane Foam Sweatband, Polyamide, ABS, Expanded Polystyrene Foam Liner, Polycarbonate | ||
Integral Sweatband Yes | ||
Number of Suspension Points 4 | ||
Standards/Approvals EN 50365:2002, EN 166:2001, EN397:2012+A1:2012, GS-ET 29, CE2797 | ||
Series E Pro | ||
Product Type Arc Flash Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec safety helmet features a Durable PC/ABS Shell with a foam liner for superior protection. It includes an integrated retractable visor with dual-position locking, offering impact level B protection, anti-fog, and anti-scratch properties. The helmet is equipped with a 4-point adjustable chinstrap, an adjustable ratchet system, and a customizable headband for a secure fit.
EN and CE certified
Arc Protection Class 2
Suitable for utilities and electric linework
Soft internal padding
Replaceable sweatband
Protective textile chinguard
Related links
- Skytec E Pro Black, White Arc Flash Helmet Chin Strap Included Adjustable
- Portwest PW97 White Safety Helmet Chin Strap Included Adjustable
- SINGER SAFETY HIMA White Helmet Chin Strap Included Adjustable
- Delta Plus GRANITE PEAK White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- Petzl STRATO Yellow Safety Helmet Chin Strap Included Adjustable
- SINGER SAFETY HIMA Black Helmet Chin Strap Included Adjustable
- Petzl VERTEX Black Safety Helmet Chin Strap Included Adjustable
