3M SecureFit X5 Red, Yellow, Orange, Black, Blue, White, Green Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 281-5752
- Mfr. Part No.:
- 3M-NC1AL
- Brand:
- 3M
Subtotal (1 unit)*
$176.83
(exc. GST)
$194.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.83 |
*price indicative
- RS Stock No.:
- 281-5752
- Mfr. Part No.:
- 3M-NC1AL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Red, Yellow, Orange, Black, Blue, White, Green | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | Shell | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet/A | |
| Series | SecureFit X5 | |
| Standards/Approvals | EN 12492:2012, EN 50365:2002, EN 397:2012+A1:2012 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Red, Yellow, Orange, Black, Blue, White, Green | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material Shell | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet/A | ||
Series SecureFit X5 | ||
Standards/Approvals EN 12492:2012, EN 50365:2002, EN 397:2012+A1:2012 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Neck Cover, Aluminium Material - 3M-NC1AL
This neck cover is a vital piece of neck protection gear designed specifically for use in industrial environments. Made from durable aluminium, it provides essential coverage for workers needing reliable protection in their roles. The design ensures both comfort and functionality, making it an ideal choice for those in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Constructed from sturdy aluminium for enhanced durability
• Lightweight design offers comfort during extended wear
• Provides effective neck protection in various work conditions
• Easily adjustable to fit diverse user requirements
Applications
• Used during electrical maintenance tasks for added safety
• Ideal for mechanical work to protect against hazards
• Suitable for operations in environments with hot materials
• Effective for workers in the electronics manufacturing sector
How does the aluminium material contribute to longevity and effectiveness?
The aluminium construction enhances durability and ensures resistance against wear and tear, providing reliable protection in various industrial applications.
What makes this neck cover an essential piece of safety gear in industrial settings?
Its lightweight and adjustable design allows for comfort and flexibility, ensuring users can maintain a full range of motion while remaining effectively protected.
Can this neck cover be used with other personal protective equipment?
Yes, its design allows compatibility with various safety accessories, making it easier to integrate into comprehensive safety protocols for workers.
Related links
- 3M X5000 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus QUARUP4 Green Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus DIAMOND V UP Green Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5012VE Black Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5005VE Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Chin Strap Included Ventilated Adjustable