Skytec E Pro Black, White Arc Flash Helmet Chin Strap Included Adjustable

This image is representative of the product range

Subtotal (1 box of 6 units)*

$1,544.24

(exc. GST)

$1,698.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,544.24$257.373

*price indicative

RS Stock No.:
310-163
Mfr. Part No.:
SKH00001AZ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Black, White

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

Yes

Material

Polyamide 6, PU Foam, ABS/Polycarbonate, Expanded Polystyrene Foam

Integral Sweatband

Yes

Number of Suspension Points

4

Series

E Pro

Standards/Approvals

EN 50365:2002, EN397:2012+A1:2012, EN 166:2001

Product Type

Arc Flash Helmet

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec safety helmet features a Durable PC/ABS Shell with a foam liner for superior protection. It includes an integrated retractable visor with dual-position locking, offering impact level B protection, anti-fog, and anti-scratch properties. The helmet is equipped with a 4-point adjustable chinstrap, an adjustable ratchet system, and a customizable headband for a secure fit.

EN and CE certified

Arc Protection Class 1

Suitable for utilities and electric linework

Soft internal padding

Replaceable sweatband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy