JSP EVO VISTAlens White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 135-708
- Mfr. Part No.:
- AMB177-T05-F00
- Brand:
- JSP
Subtotal (1 unit)*
$167.30
(exc. GST)
$184.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.30 |
*price indicative
- RS Stock No.:
- 135-708
- Mfr. Part No.:
- AMB177-T05-F00
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Series | EVO VISTAlens | |
| Standards/Approvals | EN 397, EN 50365, EN 166, EN 170 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Series EVO VISTAlens | ||
Standards/Approvals EN 397, EN 50365, EN 166, EN 170 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVO VISTA is a next generation feature-rich safety helmet based on proven evolution head protection technology. EVO VISTAlens incorporates a fully retractable optical class 1 integrated overspec, offering B-RATED impact protection even at extreme temperatures. The eyewear is easy to deploy, adjust and maintain, ensuring protection is on hand whenever required. The EVO VISTA range has been developed to seamlessly integrate with a wide range of above the neck PPE. Fitted with the revolution flex wheel ratchet harness, the helmet is designed to reduce pressure for the perfect fit and all-day comfort
Head protection
Eye protection
Adjustable seal
Ventilation option
- RS Stock No. 2756334
- Mfr. Part No. T05-S08CWF
Each
$44.61
- RS Stock No. 2694300
- Mfr. Part No. AMF270-405-F00
Each
$197.49
- RS Stock No. 2694266
- Mfr. Part No. AJB170-000-100
Each
$70.48
Related links
- JSP EVO VISTAlens White Safety Helmet Ventilated Adjustable
- JSP EVOVISTAlens White Safety Helmet Ventilated Adjustable
- JSP EVO White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOVISTAlens Blue Safety Helmet Ventilated Adjustable
- JSP EVOVISTAshield Blue Safety Helmet Ventilated Adjustable
- JSP EVOVISTAshield White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety White Safety Helmet Ventilated Adjustable
- JSP EVO Lite White Safety Helmet Ventilated












