JSP EVO VISTAlens White Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

$172.25

(exc. GST)

$189.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.25

*price indicative

RS Stock No.:
135-707
Mfr. Part No.:
AMB240-005-F00
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Colour

White

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

Yes

Series

EVO VISTAlens

Standards/Approvals

No

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP EVO VISTA is a next generation feature-rich safety helmet based on proven evolution head protection technology. EVO VISTAlens incorporates a fully retractable optical class 1 integrated overspec, offering B-RATED impact protection even at extreme temperatures. The eyewear is easy to deploy, adjust and maintain, ensuring protection is on hand whenever required. The EVO VISTA range has been developed to seamlessly integrate with a wide range of above the neck PPE. Fitted with the revolution flex wheel ratchet harness, the helmet is designed to reduce pressure for the perfect fit and all-day comfort

Head protection

Eye protection

Adjustable seal

Ventilation option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy