MSA Safety Nylon Visor Chinguard Clear

Subtotal (1 unit)*

$61.55

(exc. GST)

$67.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.55

*price indicative

RS Stock No.:
271-0929
Mfr. Part No.:
10115855
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Hard Hat Accessory

Accessory Type

Visor

Material

Nylon

Colour

Clear

For Use With

Chinguard

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

MSA Hard Hat Accessory, Clear, Nylon - 10115855


This hard hat accessory is a clear visor designed to attach to a chin guard to provide frontal face protection in industrial settings. It is a lightweight component intended to supplement headwear by offering a transparent shield that helps maintain visibility while serving as a barrier against splashes or debris.

Features and Benefits:


• Clear nylon construction provides visibility and impact resistance
• Visor attachment integrates with chin guard for secure fit
• Lightweight design reduces user fatigue during extended use

Applications


• Used with chin guard for additional face coverage on site
• Suitable for construction hard hat visor requirements
• Can be used as a replacement for a damaged chin guard visor

What material is used for the visor and how does it affect handling?


The visor is MADE from nylon which keeps weight low and eases prolonged wear.

Is this accessory intended for direct attachment or as a standalone shield?


It is designed as a visor attachment to be fitted to a chin guard.

  • RS Stock No. 2816768
  • Mfr. Part No. 6PHSG00NSI
Each (In a Pack of 20)
$18.903
  • RS Stock No. 0134848
  • Mfr. Part No. 368
Each
$22.28
Each
$59.56
  • RS Stock No. 2694262
  • Mfr. Part No. AHV180-007-200
Each
$31.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy