MSA Safety Polyester Webbing Hard Hat Chin Strap Grey, Black All V-Gard, Except V-Gard H1, ThermalGard Family Helmets

Subtotal (1 unit)*

$25.61

(exc. GST)

$28.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
  • Plus 66 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.61

*price indicative

RS Stock No.:
271-0952
Mfr. Part No.:
GA90047
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Chin Strap

Material

Polyester Webbing

Colour

Grey, Black

For Use With

All V-Gard, Except V-Gard H1, ThermalGard Family Helmets

Standards/Approvals

CE certified (EN12492) with V-Gard H1 Trivent helmet, CE Certified (EN397) with MSA Industrial Helmets

RoHS Status: Exempt

COO (Country of Origin):
MA

MSA Safety Hard Hat Accessory, Polyester Webbing Material, Grey - GA90047


This hard hat accessory is a chin strap designed to secure compatible safety helmets during work at height and general industrial use. It is made from woven polyester webbing and fits V-Gard helmets except the V-Gard H1 and is also compatible with ThermalGard family helmets. The strap is available in grey and black and is intended to be used with a range of MSA head protection.

Features and Benefits:


• CE certification enables use with certified helmets
• Polyester webbing offers durable, abrasion-resistant restraint
• Compatible with all V-Gard except V-Gard H1 helmets
• Works with ThermalGard family helmets for cold-condition use
• Available in grey and black for visual consistency

Applications


• Suitable for securing V-Gard helmets during maintenance work
• Ideal for use with ThermalGard helmets in low-temperature tasks
• Used with industrial helmets in construction and utilities
• Can be used for rope-access tasks when fitted to certified helmets
• Appropriate for site operations requiring a chin retention system

Which standards apply when paired with different helmets?


When fitted to an H1 Trivent helmet it meets EN12492

when used with MSA industrial helmets it meets EN397.

What materials constitute the strap and why is that important?


The strap is woven from polyester webbing, chosen for abrasion resistance and dimensional stability under typical work conditions.

Are multiple colour options available and how does that help?


Two colour choices, grey and black, assist in visual matching to helmet colours and site identification practices.

Can this chin strap be used with non-MSA helmets?


It is specified for use with listed V-Gard and ThermalGard helmets

compatibility with other brands is not provided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy