MSA Safety Plastic V-Gard Slot Adapters Black V-Gard Accessory System
- RS Stock No.:
- 271-3875
- Mfr. Part No.:
- 10117496
- Brand:
- MSA Safety
Subtotal (1 pair)*
$25.04
(exc. GST)
$27.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $25.04 |
*price indicative
- RS Stock No.:
- 271-3875
- Mfr. Part No.:
- 10117496
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | V-Gard Slot Adapters | |
| Material | Plastic | |
| Colour | Black | |
| For Use With | V-Gard Accessory System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Hard Hat Accessory | ||
Accessory Type V-Gard Slot Adapters | ||
Material Plastic | ||
Colour Black | ||
For Use With V-Gard Accessory System | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
MSA Hard Hat Accessory, Black, Plastic - 10117496
This hard hat accessory provides a simple Interface for attaching add‑ons to V‑Gard helmets. Designed to integrate with the V‑Gard accessory system, it offers a discreet, black option for expanding helmet functionality in environments where modular attachments are required.
Features and Benefits:
• Plastic construction enables lightweight accessory mounting
• V‑Gard slot design ensures secure compatibility with system parts
• Slot adapter form allows quick fitting and removal
• V‑Gard slot design ensures secure compatibility with system parts
• Slot adapter form allows quick fitting and removal
Applications
• Used with the V‑Gard accessory system for helmet add‑ons
• Suitable for retrofitting safety helmet slot adapters
• Ideal for deployment where black hard hat accessories are preferred
• Suitable for retrofitting safety helmet slot adapters
• Ideal for deployment where black hard hat accessories are preferred
Are these adapters compatible with multiple V‑Gard accessories?
They Interface with the V‑Gard accessory system to accept a variety of attachment types designed for that system.
What material properties affect daily use?
The plastic composition provides reduced weight and straightforward handling for repeated fitting and removal.
Related links
- MSA Safety Polycarbonate Frame Black MSA Safety Helmets (V-Gard range)
- MSA Safety Webbing Chin Strap Black V-Gard V-Gard 500, V-Gard 520
- MSA Safety Polycarbonate Chin Strap Black V-Gard Nitrometer Visors
- MSA Safety Polyester Webbing Hard Hat Chin Strap Grey Except V-Gard H1, ThermalGard Family Helmets
- MSA Safety Polyester Webbing Chin Strap Black Except V-Gard H1
- MSA Safety Polyester PVC Head Suspension Black, Grey MSA V-Gard Industrial Helmets
- MSA Safety Polyester Grey MSA V-Gard Industrial Helmets
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
