MSA Safety Acrylic Liner Universal Hard Hats Grey
- RS Stock No.:
- 271-0930
- Mfr. Part No.:
- 10118417
- Brand:
- MSA Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0930
- Mfr. Part No.:
- 10118417
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Liner | |
| Material | Acrylic | |
| Colour | Grey | |
| For Use With | Universal Hard Hats | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Hard Hat Accessory | ||
Accessory Type Liner | ||
Material Acrylic | ||
Colour Grey | ||
For Use With Universal Hard Hats | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MSA Hard Hat Accessory, Grey, Acrylic - 10118417
This hard hat accessory provides an internal comfort layer designed to fit universal hard hats and improve wearer comfort in common helmet applications. It is intended as an insert compatible with a range of helmet shells and offers a NEUTRAL colour option suitable for mixed-site deployments.
Features and Benefits:
• Acrylic construction offers a soft-contact surface for improved comfort
• Designed as a liner to provide consistent internal cushioning
• Universal fit enables straightforward replacement across helmets
• Designed as a liner to provide consistent internal cushioning
• Universal fit enables straightforward replacement across helmets
Applications
• Used with universal hard hats on construction sites
• Suitable for replacing worn helmet interior liners
• Can be used in maintenance and inspection roles requiring comfort
• Suitable for replacing worn helmet interior liners
• Can be used in maintenance and inspection roles requiring comfort
How does it attach inside different helmet shells?
It locates against the Shell interior using the helmets existing retention points and sits as an insert to align with common suspension systems.
Is the material suitable for prolonged wear in varied conditions?
The acrylic composition maintains form and contact comfort during extended periods of use without introducing additional rigid components.
- RS Stock No. 2713878
- Mfr. Part No. 10153518
Each
$82.24
- RS Stock No. 2309862
- Mfr. Part No. 7100180703
Each
$42.03
Related links
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety GVC5A Blue Hard Hat Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety Hard Hats
- MSA Safety Black Safety Helmet Chin Strap Included Ventilated
- MSA Safety V-Gard 200 Blue Safety Helmet Adjustable
- MSA Safety MSA VGard 950 Orange Safety Helmet Chin Strap Included Ventilated












