MSA Safety Sweatband Fas-Trac III Suspension Grey
- RS Stock No.:
- 271-3878
- Mfr. Part No.:
- 10153518
- Brand:
- MSA Safety
Subtotal (1 unit)*
$82.24
(exc. GST)
$90.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.24 |
*price indicative
- RS Stock No.:
- 271-3878
- Mfr. Part No.:
- 10153518
- Brand:
- MSA Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Sweatband | |
| Colour | Grey | |
| For Use With | Fas-Trac III Suspension | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Hard Hat Accessory | ||
Accessory Type Sweatband | ||
Colour Grey | ||
For Use With Fas-Trac III Suspension | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
MSA Safety Hard Hat Accessory, Grey, Sweatband Accessory Type - 10153518
This hard hat accessory provides a replaceable comfort element designed for use with Fas-Trac III suspension systems. It is intended to restore or enhance wearer comfort within industrial helmets by fitting into existing internal retention gear. The product is supplied in grey and is offered as a sweat-absorbing pad compatible with MSA Safety head protection systems.
Features and Benefits:
• Designed to mate with Fas-Trac III suspension for simple installation
• Absorbent pad reduces perspiration build-up during extended wear
• Slim profile preserves helmet fit and user clearance
• Durable material withstands routine maintenance cycles
• Neutral grey finish minimises visual contrast with helmet interiors
• Absorbent pad reduces perspiration build-up during extended wear
• Slim profile preserves helmet fit and user clearance
• Durable material withstands routine maintenance cycles
• Neutral grey finish minimises visual contrast with helmet interiors
Applications
• Suitable for maintenance crews using MSA hard hats
• Used with Fas-Trac III suspension on-site helmet refits
• Ideal for workers requiring sweat control during long shifts
• Can be used for PPE upkeep in industrial facilities
• Used with Fas-Trac III suspension on-site helmet refits
• Ideal for workers requiring sweat control during long shifts
• Can be used for PPE upkeep in industrial facilities
How is the accessory attached to suspension?
It fastens directly to the Fas-Trac III retention band at the contact points where the original comfort pad sits, replacing the worn element without altering suspension geometry.
What cleaning methods are appropriate for the pad?
The material tolerates standard wipe-down and mild detergent cleaning routines used for helmet accessories
avoid bleach or high-temperature drying to preserve absorbency.
Will this change helmet balance or centre of gravity?
The component is low-profile and designed to maintain the original balance characteristics of the suspension, keeping helmet stability and clearance consistent.
Is colour availability relevant to inspections?
The grey hue is intended to blend with common helmet interiors, assisting visual checks without introducing high-contrast markings.
Related links
- MSA Safety Acrylic Liner Grey Universal Hard Hats
- MSA Safety Polyester Webbing Hard Hat Chin Strap Grey Except V-Gard H1, ThermalGard Family Helmets
- MSA Safety Polyester PVC Head Suspension Black, Grey MSA V-Gard Industrial Helmets
- MSA Safety Polyester Grey MSA V-Gard Industrial Helmets
- MSA Safety Chin Strap Black
- MSA Safety Polycarbonate Frame Black MSA Safety Helmets (V-Gard range)
- MSA Safety Nylon Visor Clear Chinguard
- MSA Safety Polycarbonate Visor Clear Chin Protector
