Kingston Design-In Industrial M.2 (2280) 256 GB Internal SSD
- RS Stock No.:
- 271-1623
- Mfr. Part No.:
- OM8SEP4256Q-A0
- Brand:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-1623
- Mfr. Part No.:
- OM8SEP4256Q-A0
- Brand:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | SSD | |
| Model Number | Design-In Industrial | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type SSD | ||
Model Number Design-In Industrial | ||
Product Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Kingston NVMe drive that is industrial design SSDs with low entry point capacities and different form factor. That has controlled BOM and firmware and it gives dedicated engineering support, it has PCIe Gen4x4 interface.
Capacity 256 GB
Limited three-year warranty and free technical support
PCN support
M.2 2280 form factor
Related links
- Kingston Design-In Industrial M.2 (2280) Internal SSD
- Kingston Design-In Industrial M.2 (2280) 512 GB Internal SSD
- Kingston Design-In Industrial M.2 (2280) 1 TB Internal SSD
- Kingston Design-In Industrial M.2 (2242) Internal SSD
- Kingston Design-In Industrial M.2 (2230) Internal SSD
- Kingston Design-In Industrial 2.5 in Internal SSD
- Kingston Design-In Industrial 2.5 in 1024 GB Internal SSD
- Western Digital WDS100T3X0E M.2 2280 Internal SSD
