4D Systems 4DLCD-24320240-RTP-IPS TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320pixels
- RS Stock No.:
- 205-8685
- Mfr. Part No.:
- 4DLCD-24320240-RTP-IPS
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$67.92
(exc. GST)
$74.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.92 |
| 10 - 24 | $65.20 |
| 25 - 49 | $62.46 |
| 50 + | $61.11 |
*price indicative
- RS Stock No.:
- 205-8685
- Mfr. Part No.:
- 4DLCD-24320240-RTP-IPS
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.4in | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 37 x 49mm | |
| Backlight Type | LED | |
| Dimensions | 42.72 x 60.26 x 3.50mm | |
| Display Matrix Technology | TFT | |
| Brightness | 270cd/m² | |
| Operating Temperature Range | -20 → +70°C | |
| Standards Met | RoHS Compliant, REACH, CE | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.4in | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 37 x 49mm | ||
Backlight Type LED | ||
Dimensions 42.72 x 60.26 x 3.50mm | ||
Display Matrix Technology TFT | ||
Brightness 270cd/m² | ||
Operating Temperature Range -20 → +70°C | ||
Standards Met RoHS Compliant, REACH, CE | ||
- COO (Country of Origin):
- AU
The 4D-System 4DLCD-24320240-IPS is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour IPSTFT-LCD panel, driver IC, FPC and a back light unit.
The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 4D Systems 4DLCD-24320240-CTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-IPS TFT TFT LCD Display 240 x 320pixels
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-43480272-RTP-IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-32320240-RTP TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems uLCD-24PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4Duino-24 TFT LCD Colour Display / Touch Screen 240 x 320pixels
