Integral Memory INSSD250GM280NM2 M.2 (2280) 250 GB Internal Hard Drive
- RS Stock No.:
- 888-081
- Mfr. Part No.:
- INSSD250GM280NM2
- Brand:
- Integral Memory
N
Subtotal (1 unit)*
$235.41
(exc. GST)
$258.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.41 |
*price indicative
- RS Stock No.:
- 888-081
- Mfr. Part No.:
- INSSD250GM280NM2
- Brand:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 250GB | |
| Model Number | INSSD250GM280NM2 | |
| Product Type | Hard Drive | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 80mm | |
| Length | 800μm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 250GB | ||
Model Number INSSD250GM280NM2 | ||
Product Type Hard Drive | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 80mm | ||
Length 800μm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Integral Memory M.2 PCIe NVMe SSDs are up to seven times Faster in performance when compared to SATA SSDs and are compatible with most computing hardware and software that support the NVME standard, including small form factor machines (e.g Intel NUC), Ultrabooks and enthusiast desktops.
Compliant with NVMe 1.4
Non-volatile Flash Memory for outstanding data retention
Ultra-efficient Block Management and Wear Levelling
